| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-540-803 |
333-028-540-803
| Heilind Number: | EDA333-028-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring optimal performance. With two rows and 28 positions, it offers ample space for secure connections on your PCB. The .156-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs.

