| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-541-101 |
333-028-541-101
| Heilind Number: | EDA333-028-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. Offering 28 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches, it provides ample room for secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential component.

