| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-541-102 |
333-028-541-102
| Heilind Number: | EDA333-028-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a single row layout and 28 positions, it offers ample room for secure contact. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions today with this essential connector.

