| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-541-107 |
333-028-541-107
| Heilind Number: | EDA333-028-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 28 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance under varying conditions. Whether for industrial machinery or telecommunications equipment, this green-colored connector offers secure and efficient connectivity. Choose straight mount orientation for easy installation. Trust in our connector for seamless PCB integration and enhanced system functionality.

