| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-541-108 |
333-028-541-108
| Heilind Number: | EDA333-028-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row configuration and offers a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it accommodates up to 28 positions with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for a variety of applications, this connector is a must-have for your connectivity solutions.

