| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-541-201 |
333-028-541-201
| Heilind Number: | EDA333-028-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Engineered for optimal power transfer, it boasts a 3 A amperage rating and copper alloy contacts. With double row architecture and 28 positions, it offers ample connectivity possibilities. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in any environment. Trust in our superior quality for your next project.

