| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-541-203 |
333-028-541-203
| Heilind Number: | EDA333-028-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color for easy identification, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your board, while the 28 available positions allow for versatile connectivity options. Whether you require straight or angled mounting, this connector's design flexibility has you covered. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this high-quality Card Edge Connector.

