| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-541-207 |
333-028-541-207
| Heilind Number: | EDA333-028-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a row spacing of .2 inches, provide secure and efficient connectivity. Offering 28 positions and a pitch of .156 inches, it allows for versatile component attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Ideal for applications in the electronics industry, this connector guarantees optimal performance for your PCB assembly needs.

