| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-541-603 |
333-028-541-603
| Heilind Number: | EDA333-028-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your circuit connections with our innovative Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features 28 positions with a pitch of .156 inches, allowing for precise and reliable data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in various operating environments. With a contact material of Copper Alloy, it guarantees optimal conductivity and long-lasting performance. Its straight mount orientation and space-saving design make it ideal for tight PCB layouts. Engineered for efficiency, this connector is rated for 3A and can withstand temperatures ranging from -40 to 105°C. Trust in its quality craftsmanship to meet your connectivity needs with ease.

