| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-541-612 |
333-028-541-612
| Heilind Number: | EDA333-028-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and 28 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your PCB layout. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

