| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-542-101 |
333-028-542-101
| Heilind Number: | EDA333-028-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a compact single-row design and a total of 28 positions, it offers ample connectivity options for your components. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment during assembly. Suitable for straight mounting orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for applications that demand stability and durability. Upgrade your PCB connections with this essential component.

