| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-542-104 |
333-028-542-104
| Heilind Number: | EDA333-028-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and reliability, this connector features a single row configuration with 28 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees robust performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure mating. Its straight mount orientation simplifies installation, while its green color adds a touch of visibility. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Trust in its quality and performance to elevate your PCB connections to new heights.

