| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-542-107 |
333-028-542-107
| Heilind Number: | EDA333-028-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-542-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With a 3A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The 28 positions and .156" pitch provide ample room for connectivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this connector for robust and efficient board-to-board connections.

