| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-542-203 |
333-028-542-203
| Heilind Number: | EDA333-028-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-542-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The connector boasts a 2-row design with 28 positions, allowing for efficient data transfer. Its Copper Alloy contacts offer optimal conductivity, while a pitch of .156 in and row spacing of .2 in facilitate precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in the electronics industry. Trust in this high-quality connector to streamline your PCB assembly process and ensure seamless connectivity.

