| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-542-207 |
333-028-542-207
| Heilind Number: | EDA333-028-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a high-quality component designed for seamless integration in PCB assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With two rows of 28 copper alloy contacts, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing facilitate easy mating, while the straight mount orientation allows for straightforward installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its 3A amperage rating for safe and efficient power transmission. Elevate your PCB design with this essential component.

