333-028-542-212

Heilind Number:EDA333-028-542-212
Manufacturer:EDAC
Manufacturer Number:333-028-542-212
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-028-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-028-542-212

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and a total of 28 positions, it offers ample connectivity options. The contact material, composed of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on a new project or upgrading an existing system, trust in the quality and reliability of our Card Edge Connector to deliver optimal performance.