| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-542-603 |
333-028-542-603
| Heilind Number: | EDA333-028-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-542-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision using durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance in demanding environments. With a single row design and a pitch of .156 inches, it offers efficient and secure mating. Boasting 28 positions, it facilitates multiple connections within a compact space. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in harsh conditions. Upgrade your electronic assemblies with this green-colored connector, designed for a straight mount orientation. Trust in its 3A amperage rating and .2-inch row spacing for consistent power and signal transmission. Elevate your connectivity solutions with this essential component.

