| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-542-612 |
333-028-542-612
| Heilind Number: | EDA333-028-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-542-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row layout with 28 positions, ensuring optimal performance in various electronic applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Its Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Trust in its straight mount orientation for easy installation and consistent functionality. Upgrade your connectivity solutions with this essential component.

