| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-542-802 |
333-028-542-802
| Heilind Number: | EDA333-028-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-542-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Designed for optimal performance, it features 28 positions with dual rows, ensuring secure and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a sleek green color, offering durability and safety. Each contact is made of Copper Alloy, facilitating efficient transmission of signals. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration onto your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a valuable component in your setup. Elevate your connectivity solutions with this essential Card Edge Connector.

