| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-544-108 |
333-028-544-108
| Heilind Number: | EDA333-028-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Crafted with precision, this green connector features a single row design, housing 28 positions for optimal signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board connection. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for various applications, this connector is a must-have for your PCB assembly projects.

