| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-544-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-544-212 |
333-028-544-212
| Heilind Number: | EDA333-028-544-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-544-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row configuration and 28 positions, it offers ample connectivity options. The contact material is constructed from high-quality Copper Alloy, ensuring reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Upgrade your circuit board assembly process with this essential component.

