| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-544-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-544-612 |
333-028-544-612
| Heilind Number: | EDA333-028-544-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-544-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a single row layout and 28 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation accommodates various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Trust in its 3A amperage rating for efficient power transmission. Upgrade your PCB setup with this essential component for seamless data transmission and connectivity.

