| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-544-802 |
333-028-544-802
| Heilind Number: | EDA333-028-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-544-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your PCB setup with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. The copper alloy contact material ensures reliable power transmission, while the double-row configuration with 28 positions allows for seamless integration. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, making it a essential component in any electronic setup.

