| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-555-201 |
333-028-555-201
| Heilind Number: | EDA333-028-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-555-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board integration. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a dual-row configuration and a pitch of .156 inches, it offers efficient signal transmission with 28 positions available. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and secure connections, meeting the demands of your electronic projects with precision.

