| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-555-802 |
333-028-555-802
| Heilind Number: | EDA333-028-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-555-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing provide a snug fit for 28 positions, guaranteeing secure and stable interconnections. Whether for industrial or consumer electronics applications, this connector is built to perform flawlessly in a wide operating temperature range from -40 to 105 °C. Trust in its quality and versatility for your connectivity needs.

