| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-555-803 |
333-028-555-803
| Heilind Number: | EDA333-028-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-555-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material crafted from high-quality Copper Alloy, it ensures reliable performance. Boasting two rows with a pitch of .156 inches and a row spacing of .2 inches, it offers ample space for intricate circuitry. The connector accommodates 28 positions, facilitating efficient data transmission. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures optimal functionality even in challenging environments. Elevate your PCB connectivity with this essential component.

