| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-555-808 |
333-028-555-808
| Heilind Number: | EDA333-028-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-555-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic devices. Crafted with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide efficient power and signal transmission. With a total of 28 positions, it offers ample connectivity options for your application. The green color adds a touch of visual distinction, while the straight mount orientation allows for easy installation. Whether you're working on a commercial product or a personal project, this connector is a must-have for achieving optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Trust in its quality and make it a part of your connector arsenal today.

