| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-556-202 |
333-028-556-202
| Heilind Number: | EDA333-028-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-556-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, this connector boasts a robust design, with a housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 28 positions to meet your connectivity needs. Designed for straight mounting orientation, it provides easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications, guaranteeing optimal performance even in harsh environments. Elevate your electronic assemblies with this essential component, ensuring seamless data and power transmission.

