| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-556-203 |
333-028-556-203
| Heilind Number: | EDA333-028-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-556-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 28 positions each, it offers ample connectivity for your applications. The green color adds a touch of visibility, while the straight mount orientation and .156-inch pitch simplify installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Trust in its robust construction and efficient design for your PCB connectivity needs.

