| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-556-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-556-204 |
333-028-556-204
| Heilind Number: | EDA333-028-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-556-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector guarantees both reliability and performance. With a dual-row layout offering 28 positions and a .156-inch pitch, it ensures precise and efficient connections. Crafted with high-quality Copper Alloy contacts, it can handle an amperage of 3A, making it ideal for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector to streamline your electronic assemblies with ease and efficiency.

