| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-556-212 |
333-028-556-212
| Heilind Number: | EDA333-028-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-556-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green exterior and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a high amperage capacity of 3 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it offers efficient signal transfer across 28 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in the PCB assembly process. Trust in its robust construction and performance to optimize your connectivity needs.

