| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-556-803 |
333-028-556-803
| Heilind Number: | EDA333-028-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-556-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector boasts a dual-row configuration, with 28 positions for versatile connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable performance in diverse operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its robust construction and high amperage capacity of 3A for efficient power transmission. Elevate your PCB design with this essential component.

