| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-101 |
333-028-558-101
| Heilind Number: | EDA333-028-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant Green color, it combines durability with aesthetics. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. This single-row connector, with 28 positions, offers ample connection options. Crafted from high-quality Copper Alloy, the contacts ensure optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it accommodates various PCB layouts. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Upgrade your electronic assemblies with this essential component.

