| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-103 |
333-028-558-103
| Heilind Number: | EDA333-028-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision, this connector features a single row design with 28 positions, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any application, while the high-quality Copper Alloy contacts provide optimal conductivity. With a pitch of .156 inches and right-angle mount orientation, it offers easy integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Upgrade your connectivity solutions today with this essential component.

