| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-104 |
333-028-558-104
| Heilind Number: | EDA333-028-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 28 positions and 1-row configuration cater to your specific connection needs. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, and with an amperage of 3A, it's suitable for power-intensive tasks. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board PCB connections. Upgrade your setup with this Right Angle mount, and experience seamless connectivity like never before.

