| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-201 |
333-028-558-201
| Heilind Number: | EDA333-028-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. With two rows of copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. Featuring 28 positions and a pitch of .156 inches, it offers ample connectivity for your electronic devices. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various conditions. Perfect for a range of applications, this connector is a must-have for any PCB project.

