| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-207 |
333-028-558-207
| Heilind Number: | EDA333-028-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transmission. Featuring 28 positions across 2 rows, it offers ample connectivity for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Its right-angle mount orientation adds versatility to your setup, making it ideal for Board-to-Board PCB connections. Upgrade your connectivity solutions with this essential component.

