| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-603 |
333-028-558-603
| Heilind Number: | EDA333-028-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style to your setup but also ensures reliable power transfer with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durable and safe operation. With a single row layout and 28 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it fits easily into tight spaces. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connection solutions with this essential component.

