| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-604 |
333-028-558-604
| Heilind Number: | EDA333-028-558-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 28 positions, it offers ample connectivity options. The Copper Alloy contacts provide reliable, low-resistance connections, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Its right-angle mount orientation adds versatility to your design possibilities, making it a must-have component for your PCB assemblies. Elevate your connectivity solutions with this high-quality Card Edge Connector.

