| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-607 |
333-028-558-607
| Heilind Number: | EDA333-028-558-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 28 positions, ensuring efficient signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, with an amperage rating of 3A. The contact material, Copper Alloy, offers superior conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for space-saving applications, this connector boasts a right-angle mount orientation. With an operating temperature range of -40 to 105°C, it ensures consistent performance in diverse environments. Elevate your connection solutions with this essential component.

