| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-608 |
333-028-558-608
| Heilind Number: | EDA333-028-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and right-angle mount orientation, it offers easy installation onto your circuit board. Crafted with precision, its Copper Alloy contacts ensure reliable and efficient power transmission, rated for up to 3 A. Boasting 28 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, it provides ample room for secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suited for various industrial applications. Trust in its high-quality construction to deliver consistent performance and durability. Elevate your PCB setup with this essential component.

