| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-803 |
333-028-558-803
| Heilind Number: | EDA333-028-558-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 28 positions with a .156" pitch and .2" row spacing, it offers ample connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assemblies with this essential component.

