| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-807 |
333-028-558-807
| Heilind Number: | EDA333-028-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in various electronic applications. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient signal transmission. The connector's two rows and 28 positions allow for versatile connections on your PCB. Its right-angle mount orientation offers convenience during assembly, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in our Connector for robust and dependable board-to-board connections in every project.

