| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-558-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-558-812 |
333-028-558-812
| Heilind Number: | EDA333-028-558-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-558-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision in mind, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both reliability and safety. Its two-row configuration, with a total of 28 positions, offers ample connectivity options for your PCB assembly. Each contact is made of high-grade Copper Alloy, guaranteeing efficient signal transfer. With a pitch of .156 inches and row spacing of .2 inches, this connector provides optimal performance in compact spaces. Its right-angle mount orientation allows for easy installation and accessibility. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments and applications. Elevate your electronic projects with this essential connector, a must-have in your toolkit.

