| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-559-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-559-101 |
333-028-559-101
| Heilind Number: | EDA333-028-559-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-559-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing offers superior protection. Featuring a single row layout and contact material made of Copper Alloy, it facilitates efficient signal transmission. The .156in pitch and .2in row spacing provide optimal connectivity, while the 28 available positions cater to diverse PCB requirements. Its right-angle mount orientation allows for versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.

