| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-559-102 |
333-028-559-102
| Heilind Number: | EDA333-028-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and functional design perfect for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures reliable performance. With a single row layout and 28 positions, it facilitates seamless board-to-board connections. The right angle mount orientation allows for flexible installation, while its 3A amperage and wide operating temperature range of -40 to 105°C guarantee efficiency even in demanding environments. Upgrade your PCB assembly with this essential component.

