| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-559-108 |
333-028-559-108
| Heilind Number: | EDA333-028-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless board-to-board connections, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a sleek green exterior, it adds a pop of color to your setup. Featuring 28 positions and a pitch of .156 inches, it accommodates a wide range of connections. The copper alloy contact material offers optimal conductivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Upgrade your electronic assemblies with this high-quality connector.

