| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-559-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-559-802 |
333-028-559-802
| Heilind Number: | EDA333-028-559-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-559-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Its two rows of 28 positions, spaced at .156 inches, offer ample connectivity options, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality construction and robust design for optimal performance in your applications.

