| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-559-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-559-808 |
333-028-559-808
| Heilind Number: | EDA333-028-559-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-559-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green design, this connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows and 28 positions, it offers ample connectivity options while the Copper Alloy contact material ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing make for easy integration, while the right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your board-to-board PCB connections. Upgrade your setup with this essential component for seamless performance.

