| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-559-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-559-812 |
333-028-559-812
| Heilind Number: | EDA333-028-559-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-559-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a total of 28 positions, facilitating efficient data transfer. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your electronic applications. Trust in its quality and performance to streamline your connectivity needs.

